MAX4992EVB+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14508EEVB+T

DigiKey Part Number
175-MAX14508EEVB+TTR-ND - Tape & Reel (TR)
175-MAX14508EEVB+TCT-ND - Cut Tape (CT)
175-MAX14508EEVB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14508EEVB+T
Description
IC USB SWITCH DPDT 10UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-UTQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX14508EEVB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
2:1, 2:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
5Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,495
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.97000$29.97
10$22.55600$225.56
25$20.71480$517.87
100$18.68500$1,868.50
250$17.71804$4,429.51
500$17.13488$8,567.44
1,000$16.65503$16,655.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.77980$36,949.50
Manufacturers Standard Package