Hot Swap Controller 1 Channel Networking 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5902ABETT+T

DigiKey Part Number
MAX5902ABETT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5902ABETT+T
Description
IC HOT SWAP CTRLR GP 6TDFN
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5902ABETT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
Networking
Features
Fault Timeout, Latched Fault, Thermal Limit
Programmable Features
UVLO
Voltage - Supply
9V ~ 72V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.