
MAX5871EVKIT# | |
---|---|
DigiKey Part Number | MAX5871EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5871EVKIT# |
Description | EVAL BOARD FOR MAX5871 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5871 - 16 Bit 5.9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5.9G | |
Data Interface | JESD204B | |
Settling Time | - | |
DAC Type | - | |
Utilized IC / Part | MAX5871 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,722.52000 | $11,722.52 |