8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5820MEUA+T

DigiKey Part Number
175-MAX5820MEUA+TTR-ND - Tape & Reel (TR)
175-MAX5820MEUA+TCT-ND - Cut Tape (CT)
175-MAX5820MEUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5820MEUA+T
Description
IC DAC 8BIT V-OUT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5820MEUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.63000$36.63
10$27.82400$278.24
25$25.61120$640.28
100$23.18130$2,318.13
250$22.02224$5,505.56
500$21.32384$10,661.92
1,000$20.74892$20,748.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.14199$50,354.97
Manufacturers Standard Package