
MAX4468ESA+ | |
---|---|
DigiKey Part Number | 505-MAX4468ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4468ESA+ |
Description | LOW-COST, MICROPOWER, SC70/SOT23 |
Customer Reference | |
Detailed Description | Preamplifier IC Cellular Phones, Digital Dictation Devices, Headsets, Hearing Aids, Portable Computing 8-SOIC |
EDA/CAD Models | MAX4468ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Preamplifier | |
Applications | Cellular Phones, Digital Dictation Devices, Headsets, Hearing Aids, Portable Computing | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |