
MAX5717EVKIT# | |
---|---|
DigiKey Part Number | MAX5717EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5717EVKIT# |
Description | EVAL BOARD FOR MAX5717 |
Customer Reference | |
Detailed Description | MAX5717 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 750ns | |
DAC Type | Voltage | |
Utilized IC / Part | MAX5717 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |