
MAX5701ATB+T | |
|---|---|
DigiKey Part Number | MAX5701ATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5701ATB+T |
Description | IC DAC 10BIT 10-TDFN |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.1 |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 2.6µs (Typ) | Supplier Device Package 10-TDFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |

