
MAX5580BEUP+T | |
---|---|
DigiKey Part Number | MAX5580BEUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5580BEUP+T |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5580BEUP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |