
MAX5523EUA+T | |
---|---|
DigiKey Part Number | 175-MAX5523EUA+TTR-ND - Tape & Reel (TR) 175-MAX5523EUA+TCT-ND - Cut Tape (CT) 175-MAX5523EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5523EUA+T |
Description | IC DAC 10BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5523EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 660µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.78000 | $81.78 |
10 | $63.78300 | $637.83 |
25 | $59.28680 | $1,482.17 |
100 | $54.34700 | $5,434.70 |
250 | $51.99204 | $12,998.01 |
500 | $50.57286 | $25,286.43 |
1,000 | $49.40468 | $49,404.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $48.17154 | $120,428.85 |