
MAX549AEUA+ | |
---|---|
DigiKey Part Number | MAX549AEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX549AEUA+ |
Description | IC DAC 8BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX549AEUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.01000 | $74.01 |
10 | $57.50900 | $575.09 |
50 | $50.91000 | $2,545.50 |
100 | $48.86760 | $4,886.76 |
250 | $46.71068 | $11,677.67 |
500 | $45.41052 | $22,705.26 |
1,000 | $44.34043 | $44,340.43 |