
MAX5492LB10000+T | |
|---|---|
DigiKey Part Number | MAX5492LB10000+TTR-ND - Tape & Reel (TR) MAX5492LB10000+TCT-ND - Cut Tape (CT) MAX5492LB10000+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5492LB10000+T |
Description | RES NETWORK 2 RES MULT OHM SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5492LB10000+T Models |
Category | Power Per Element 160mW |
Manufacturer Analog Devices Inc./Maxim Integrated | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case SC-74A, SOT-753 |
Resistance (Ohms) 909.1, 9.091k | Supplier Device Package SOT-23-5 |
Number of Resistors 2 | Size / Dimension 0.114" L x 0.064" W (2.90mm x 1.63mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.057" (1.45mm) |
Resistor-Ratio-Drift ±1.5ppm/°C | Base Product Number |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.97000 | $44.97 |
| 10 | $34.34900 | $343.49 |
| 25 | $31.68880 | $792.22 |
| 100 | $28.76460 | $2,876.46 |
| 250 | $27.54796 | $6,886.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.10882 | $62,772.05 |

