
MAX5479ETE+T | |
---|---|
DigiKey Part Number | 175-MAX5479ETE+TTR-ND - Tape & Reel (TR) 175-MAX5479ETE+TCT-ND - Cut Tape (CT) 175-MAX5479ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5479ETE+T |
Description | IC DGT POT 100KOHM 256TAP 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5479ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.34000 | $53.34 |
10 | $41.00400 | $410.04 |
25 | $37.92320 | $948.08 |
100 | $34.53410 | $3,453.41 |
250 | $32.91780 | $8,229.45 |
500 | $31.94412 | $15,972.06 |
1,000 | $31.14248 | $31,142.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.29610 | $75,740.25 |