
MAX5477EUD+T | |
---|---|
DigiKey Part Number | 175-MAX5477EUD+TTR-ND - Tape & Reel (TR) 175-MAX5477EUD+TCT-ND - Cut Tape (CT) 175-MAX5477EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5477EUD+T |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5477EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.90000 | $48.90 |
10 | $37.48900 | $374.89 |
25 | $34.63680 | $865.92 |
100 | $31.49810 | $3,149.81 |
250 | $30.00136 | $7,500.34 |
500 | $29.09930 | $14,549.65 |
1,000 | $28.35677 | $28,356.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.57298 | $68,932.45 |