
MAX5456EEE+ | |
|---|---|
DigiKey Part Number | MAX5456EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5456EEE+ |
Description | IC DIG POT 10K 16-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5456EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Volatile | |
Voltage - Supply | ±2.7V ~ 5.5V | |
Features | Mute | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 10 | $36.68400 | $366.84 |
| 25 | $33.86600 | $846.65 |
| 100 | $30.77310 | $3,077.31 |
| 300 | $29.04767 | $8,714.30 |
| 500 | $28.40956 | $14,204.78 |
| 1,000 | $27.67784 | $27,677.84 |
| 2,500 | $26.90558 | $67,263.95 |

