
MAX543BCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX543BCSA+TTR-ND - Tape & Reel (TR) 175-MAX543BCSA+TCT-ND - Cut Tape (CT) 175-MAX543BCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX543BCSA+T |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX543BCSA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.71000 | $168.71 |
| 10 | $134.62700 | $1,346.27 |
| 25 | $126.11120 | $3,152.78 |
| 100 | $118.24160 | $11,824.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $105.05574 | $262,639.35 |

