
MAX543ACSA+T | |
|---|---|
DigiKey Part Number | MAX543ACSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX543ACSA+T |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX543ACSA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

