
MAX5431AEUB+T | |
|---|---|
DigiKey Part Number | MAX5431AEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5431AEUB+T |
Description | IC DIG POT 57K 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5431AEUB+T Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Packaging Tape & Reel (TR) | Voltage - Supply 12V ~ 15V, ±12V ~ 15V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 10-uMAX/uSOP |
Taper Linear | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Configuration Potentiometer | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Resistance - Wiper (Ohms) (Typ) 14 |
Number of Taps 4 | Base Product Number |
Resistance (Ohms) 57k |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $89.00760 | $222,519.00 |

