
MAX5419META+ | |
---|---|
DigiKey Part Number | 505-MAX5419META+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5419META+ |
Description | IC POT DGTL 256-TAP I2C 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm Circuit Taps Interface |
Datasheet | Datasheet |
EDA/CAD Models | MAX5419META+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $38.40560 | $3,840.56 |