
MAX5394MATA+T | |
---|---|
DigiKey Part Number | 175-MAX5394MATA+TTR-ND - Tape & Reel (TR) 175-MAX5394MATA+TCT-ND - Cut Tape (CT) 175-MAX5394MATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5394MATA+T |
Description | IC DGTL POT 50KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5394MATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $13.28600 | $132.86 |
25 | $12.11760 | $302.94 |
100 | $10.83330 | $1,083.33 |
250 | $10.22052 | $2,555.13 |
500 | $9.85124 | $4,925.62 |
1,000 | $9.54731 | $9,547.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.22652 | $23,066.30 |
5,000 | $9.03317 | $45,165.85 |
7,500 | $8.93635 | $67,022.62 |