
MAX5389LAUD+ | |
---|---|
DigiKey Part Number | MAX5389LAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5389LAUD+ |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Up/Down (U/D, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5389LAUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | ±35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $17.13600 | $171.36 |
96 | $14.11865 | $1,355.39 |
192 | $13.51651 | $2,595.17 |
288 | $13.21514 | $3,805.96 |
576 | $12.77323 | $7,357.38 |
1,056 | $12.45125 | $13,148.52 |
2,592 | $12.06463 | $31,271.52 |
5,088 | $11.83205 | $60,201.47 |