Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5387NAUD+

DigiKey Part Number
MAX5387NAUD+-ND
Manufacturer
Manufacturer Product Number
MAX5387NAUD+
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5387NAUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.6V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±25%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
250
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Factory Stock: 17,088
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.08000$31.08
10$23.41500$234.15
96$19.44896$1,867.10
192$18.65766$3,582.27
288$18.26174$5,259.38
576$17.68064$10,184.05
1,056$17.25759$18,224.02
2,592$16.74924$43,414.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.