MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5381MEUK+T

DigiKey Part Number
175-MAX5381MEUK+TTR-ND - Tape & Reel (TR)
175-MAX5381MEUK+TCT-ND - Cut Tape (CT)
175-MAX5381MEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5381MEUK+T
Description
IC DAC 8BIT V-OUT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5381MEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,387
Factory Stock: 5,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.73000$23.73
10$17.72800$177.28
25$16.22840$405.71
100$14.58030$1,458.03
250$13.79448$3,448.62
500$13.32086$6,660.43
1,000$12.93093$12,930.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.51948$31,298.70
5,000$12.27147$61,357.35
Manufacturers Standard Package