
MAX5362LEUK+T | |
---|---|
DigiKey Part Number | MAX5362LEUK+TTR-ND - Tape & Reel (TR) MAX5362LEUK+TCT-ND - Cut Tape (CT) MAX5362LEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5362LEUK+T |
Description | IC DAC 6BIT V-OUT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5362LEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 6 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $12.49700 | $124.97 |
25 | $11.38720 | $284.68 |
100 | $10.17100 | $1,017.10 |
250 | $9.59044 | $2,397.61 |
500 | $9.24034 | $4,620.17 |
1,000 | $8.95221 | $8,952.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.80045 | $19,501.12 |