MAX526DCNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: $752.35000
Datasheet
12 Bit Digital to Analog Converter 4 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX526DCNG

DigiKey Part Number
MAX526DCNG-ND
Manufacturer
Manufacturer Product Number
MAX526DCNG
Description
IC DAC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX526DCNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V, -5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes