
MAX5160NEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5160NEUA+TTR-ND - Tape & Reel (TR) 175-MAX5160NEUA+TCT-ND - Cut Tape (CT) 175-MAX5160NEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5160NEUA+T |
Description | IC DIG POT 200K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160NEUA+T Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-uMAX/uSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 200k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $19.64900 | $196.49 |
| 25 | $18.00520 | $450.13 |
| 100 | $16.19550 | $1,619.55 |
| 250 | $15.33344 | $3,833.36 |
| 500 | $15.09468 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.93406 | $34,835.15 |
| 5,000 | $13.66186 | $68,309.30 |

