
MAX6129BEUK25+T | |
|---|---|
DigiKey Part Number | 175-MAX6129BEUK25+TTR-ND - Tape & Reel (TR) 175-MAX6129BEUK25+TCT-ND - Cut Tape (CT) 175-MAX6129BEUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6129BEUK25+T |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129BEUK25+T Models |
Category | Noise - 0.1Hz to 10Hz 39µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 137µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 5.75µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 4 mA | Supplier Device Package SOT-23-5 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $20.85800 | $208.58 |
| 25 | $19.12640 | $478.16 |
| 100 | $17.22320 | $1,722.32 |
| 250 | $16.31508 | $4,078.77 |
| 500 | $16.10098 | $8,050.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.84175 | $37,104.38 |
| 5,000 | $14.55518 | $72,775.90 |

