
MAX4480AXK+T | |
---|---|
DigiKey Part Number | 175-MAX4480AXK+TTR-ND - Tape & Reel (TR) 175-MAX4480AXK+TCT-ND - Cut Tape (CT) 175-MAX4480AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4480AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4480AXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.73400 | $117.34 |
25 | $10.68760 | $267.19 |
100 | $9.53460 | $953.46 |
250 | $8.98480 | $2,246.20 |
500 | $8.65340 | $4,326.70 |
1,000 | $8.38056 | $8,380.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.09253 | $20,231.33 |
5,000 | $7.91892 | $39,594.60 |
7,500 | $7.83200 | $58,740.00 |