8 Bit Digital to Analog Converter 4 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX505BEWG+T

DigiKey Part Number
MAX505BEWG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX505BEWG+T
Description
IC DAC 8BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX505BEWG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$176.49587$176,495.87
Manufacturers Standard Package