Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX5024TASA+

DigiKey Part Number
MAX5024TASA+-ND
Manufacturer
Manufacturer Product Number
MAX5024TASA+
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5024TASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Packaging
Tube
PSRR
54dB (100Hz)
Part Status
Active
Control Features
Enable, Hold, Reset
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
65V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V (3.3V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Factory Stock: 34,300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.63000$51.63
10$39.57800$395.78
25$36.57920$914.48
100$33.27730$3,327.73
300$31.43517$9,430.55
500$30.75416$15,377.08
1,000$29.97320$29,973.20
2,500$29.14887$72,872.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.