8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX5024SASA/V+

DigiKey Part Number
MAX5024SASA/V+-ND
Manufacturer
Manufacturer Product Number
MAX5024SASA/V+
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX5024SASA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
2.5V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
54dB (100Hz)
Control Features
Enable, Hold, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16,200
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$27.19155$5,438.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.