


MAX5022EUT+T | |
---|---|
DigiKey Part Number | 175-MAX5022EUT+TTR-ND - Tape & Reel (TR) 175-MAX5022EUT+TCT-ND - Cut Tape (CT) 175-MAX5022EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5022EUT+T |
Description | IC REG CTRLR MULT TOP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5022EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 28V | |
Frequency - Switching | 262kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $13.43500 | $134.35 |
25 | $12.25600 | $306.40 |
100 | $10.96010 | $1,096.01 |
250 | $10.34136 | $2,585.34 |
500 | $9.96862 | $4,984.31 |
1,000 | $9.66165 | $9,661.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.33769 | $23,344.23 |
5,000 | $9.14246 | $45,712.30 |
7,500 | $9.04464 | $67,834.80 |