
MAX4998ETI+ | |
---|---|
DigiKey Part Number | MAX4998ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4998ETI+ |
Description | IC DISPLAY PORT MUX 2CH 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 1 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4998ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.5GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
110 | $62.98300 | $6,928.13 |