
MAX4996ETG+T | |
---|---|
DigiKey Part Number | 175-MAX4996ETG+TTR-ND - Tape & Reel (TR) 175-MAX4996ETG+TCT-ND - Cut Tape (CT) 175-MAX4996ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4996ETG+T |
Description | IC SWITCH DPDT X 3 4OHM 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:2 4Ohm 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4996ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 6µs | |
-3db Bandwidth | 670MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.64000 | $74.64 |
10 | $58.04400 | $580.44 |
25 | $53.90040 | $1,347.51 |
100 | $49.33990 | $4,933.99 |
250 | $47.16660 | $11,791.65 |
500 | $45.85680 | $22,928.40 |
1,000 | $44.77877 | $44,778.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $43.64045 | $109,101.12 |