
MAX4951CTP+ | |
|---|---|
DigiKey Part Number | MAX4951CTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4951CTP+ |
Description | IC REDRIVER ESATA 1CH 20TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4951CTP+ Models |
Category | Delay Time 240ps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 90mA |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications eSATA | Package / Case 20-WFQFN Exposed Pad |
Data Rate (Max) 6Gbps | Supplier Device Package 20-TQFN (4x4) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.30000 | $76.30 |
| 10 | $59.30200 | $593.02 |
| 75 | $51.21773 | $3,841.33 |
| 150 | $49.33780 | $7,400.67 |
| 300 | $47.79103 | $14,337.31 |
| 525 | $46.74432 | $24,540.77 |
| 1,050 | $45.65634 | $47,939.16 |

