DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4932ETD+T

DigiKey Part Number
175-MAX4932ETD+TTR-ND - Tape & Reel (TR)
175-MAX4932ETD+TCT-ND - Cut Tape (CT)
175-MAX4932ETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4932ETD+T
Description
IC MULTIPLEXER DUAL 3X1 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4932ETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
SP3T
Number of Channels
2
On-State Resistance (Max)
750mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Break-Before-Make, Clickless
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,415
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.24000$48.24
10$36.92900$369.29
25$34.11000$852.75
100$31.01160$3,101.16
250$29.53412$7,383.53
500$28.64358$14,321.79
1,000$27.91060$27,910.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.13689$67,842.23
Manufacturers Standard Package