
MAX492EPA+ | |
|---|---|
DigiKey Part Number | MAX492EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX492EPA+ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX492EPA+ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2452AIP | Texas Instruments | 387 | 296-10579-5-ND | $35.76000 | Similar |
| TLV2462CP | Texas Instruments | 544 | 296-1892-5-ND | $29.02000 | Similar |
| TLV2462IP | Texas Instruments | 417 | 296-1893-5-ND | $30.17000 | Similar |


