
MAX4909EBC+T | |
---|---|
DigiKey Part Number | MAX4909EBC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4909EBC+T |
Description | IC MULTIPLEXER DUAL 3X1 12UCSP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4909EBC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |