
MAX4888BGTI+ | |
|---|---|
DigiKey Part Number | MAX4888BGTI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4888BGTI+ |
Description | IC SWITCH DUAL DPDT 28TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4888BGTI+ Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 8GHz |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 28-WFQFN Exposed Pad |
Switch Circuit DPDT | Supplier Device Package 28-TQFN (3.5x5.5) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 8.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $32.92700 | $329.27 |

