


MAX4835ETT18BD2+T | |
|---|---|
DigiKey Part Number | MAX4835ETT18BD2+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4835ETT18BD2+T |
Description | IC REG LINEAR 1.8V 250MA 6-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4835ETT18BD2+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Reset, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-TDFN (3x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.165V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.05611 | $60,140.28 |

