MAX6389LT20D4+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4831ELT+T

DigiKey Part Number
175-MAX4831ELT+TTR-ND - Tape & Reel (TR)
175-MAX4831ELT+TCT-ND - Cut Tape (CT)
175-MAX4831ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4831ELT+T
Description
IC CURRENT LIMITING 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator 50mA 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX4831ELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,554
Factory Stock: 15,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.11000$59.11
10$45.61400$456.14
25$42.24000$1,056.00
100$38.52660$3,852.66
250$36.75652$9,189.13
500$35.68984$17,844.92
1,000$34.81173$34,811.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.48740$78,718.50
Manufacturers Standard Package