
MAX4800CQI+T | |
---|---|
DigiKey Part Number | MAX4800CQI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4800CQI+T |
Description | IC SWITCH SPST-NOX8 38OHM 28PLCC |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 38Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4800CQI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 38Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.9Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 13.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5µs, 5µs | |
-3db Bandwidth | - | |
Charge Injection | 820pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 4µA | |
Crosstalk | -80dB @ 5MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |