
MAX4773EUT+T | |
---|---|
DigiKey Part Number | 175-MAX4773EUT+TTR-ND - Tape & Reel (TR) 175-MAX4773EUT+TCT-ND - Cut Tape (CT) 175-MAX4773EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4773EUT+T |
Description | IC SWITCH 1X1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 800mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4773EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2V ~ 4.5V | |
Current - Output | 800mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.88100 | $258.81 |
25 | $23.80880 | $595.22 |
100 | $21.52430 | $2,152.43 |
250 | $20.43520 | $5,108.80 |
500 | $19.77914 | $9,889.57 |
1,000 | $19.23903 | $19,239.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.66886 | $46,672.15 |