
MAX4758EWX+T | |
---|---|
DigiKey Part Number | 505-MAX4758EWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4758EWX+T |
Description | IC SWITCH QUAD DPDT 36QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:2 850mOhm 36-WLP (3.07x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4758EWX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 850mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 300pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.07x3.07) | |
Base Product Number |