
MAX4745ELB+T | |
---|---|
DigiKey Part Number | MAX4745ELB+TTR-ND - Tape & Reel (TR) MAX4745ELB+TCT-ND - Cut Tape (CT) MAX4745ELB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4745ELB+T |
Description | IC SWITCH DUAL SPDT 10UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4745ELB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 950mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
10 | $25.51900 | $255.19 |
25 | $23.46440 | $586.61 |
100 | $21.20890 | $2,120.89 |
250 | $20.13284 | $5,033.21 |
500 | $19.48448 | $9,742.24 |
1,000 | $18.95072 | $18,950.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.38739 | $45,968.47 |