
MAX4742EKA+T | |
---|---|
DigiKey Part Number | 175-MAX4742EKA+TTR-ND - Tape & Reel (TR) 175-MAX4742EKA+TCT-ND - Cut Tape (CT) 175-MAX4742EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4742EKA+T |
Description | IC SWITCH DUAL SPST SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 800mOhm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4742EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 16ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |
10 | $28.96800 | $289.68 |
25 | $26.68160 | $667.04 |
100 | $24.16500 | $2,416.50 |
250 | $22.96496 | $5,741.24 |
500 | $22.24188 | $11,120.94 |
1,000 | $21.64662 | $21,646.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.01847 | $52,546.18 |