2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4733EUA+

DigiKey Part Number
MAX4733EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4733EUA+
Description
IC SW SPST-NO/NCX2 25OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4733EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
7.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-108dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
2V ~ 11V
Base Product Number
Switch Time (Ton, Toff) (Max)
85ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,823
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.82000$25.82
10$19.34500$193.45
50$16.74400$837.20
100$15.93820$1,593.82
250$15.08776$3,771.94
500$14.57474$7,287.37
1,000$14.15265$14,152.65
2,500$13.70698$34,267.45
5,000$13.43844$67,192.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.