16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4711EUE+T

DigiKey Part Number
MAX4711EUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4711EUE+T
Description
IC SW SPST-NCX4 25OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4711EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2.7V ~ 11V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
125ns, 80ns
-3db Bandwidth
-
Charge Injection
25pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-87dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$57.21494$143,037.35
Manufacturers Standard Package