
MAX5527GUA+T | |
|---|---|
DigiKey Part Number | MAX5527GUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5527GUA+T |
Description | IC DIG POT 100K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5527GUA+T Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-uMAX/uSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 125 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, CS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.81350 | $37,033.75 |

