
MAX4664CSE+T | |
---|---|
DigiKey Part Number | 175-MAX4664CSE+TTR-ND - Tape & Reel (TR) 175-MAX4664CSE+TCT-ND - Cut Tape (CT) 175-MAX4664CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4664CSE+T |
Description | IC SWITCH SPST-NCX4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4664CSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 175ns | |
-3db Bandwidth | - | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 34pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.86000 | $85.86 |
10 | $67.08300 | $670.83 |
25 | $62.38880 | $1,559.72 |
100 | $57.22890 | $5,722.89 |
250 | $54.76916 | $13,692.29 |
500 | $53.28722 | $26,643.61 |
1,000 | $52.06707 | $52,067.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $50.77936 | $126,948.40 |