
MAX4656ETA+T | |
|---|---|
DigiKey Part Number | 505-MAX4656ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4656ETA+T |
Description | IC SWITCH SPST-NOX1 10OHM 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4656ETA+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 210MHz |
Packaging Tape & Reel (TR) | Charge Injection 23pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 25pF, 25pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.21078 | $90,526.95 |

